Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-29
Order Code4666863
Product RangeHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €349.740 |
5+ | €334.890 |
10+ | €320.040 |
Price for:Each
Minimum: 1
Multiple: 1
€349.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-29
Order Code4666863
Product RangeHS Series
Technical Datasheet
Turns Ratio1:2
Primary Impedance20kohm
Secondary Impedance80kohm
Secondary Power20mW
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsBridging-Line to 1 or Grids
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsStud
Frequency Min20Hz
Product RangeHS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:2
Secondary Impedance
80kohm
Frequency Max
20kHz
Transformer Applications
Bridging-Line to 1 or Grids
DC Resistance Secondary
-
Transformer Terminals
Stud
Product Range
HS Series
Primary Impedance
20kohm
Secondary Power
20mW
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
20Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.266944
Product traceability