Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-1
Order Code4666862
Product RangeHS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €459.170 |
| 5+ | €425.830 |
| 10+ | €411.240 |
| 25+ | €395.750 |
| 50+ | €375.690 |
Price for:Each
Minimum: 1
Multiple: 1
€459.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-1
Order Code4666862
Product RangeHS Series
Technical Datasheet
Turns Ratio1:11.3
Primary Impedance600ohm
Secondary Impedance77kohm
Secondary Power-
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsUniversal Line or Mike to Grid
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsStud
Frequency Min20Hz
Product RangeHS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:11.3
Secondary Impedance
77kohm
Frequency Max
20kHz
Transformer Applications
Universal Line or Mike to Grid
DC Resistance Secondary
-
Transformer Terminals
Stud
Product Range
HS Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
20Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043121
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035608
Product traceability