Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8119
Order Code2906298
Product RangeCMT Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCMT-8119
Order Code2906298
Product RangeCMT Series
Technical Datasheet
Product RangeCMT Series
Inductance4mH
DC Current Rating-
DC Resistance Max0.012ohm
Inductance Tolerance-
Self Resonant Frequency Min-
Inductor Case StyleSMD
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
CMT Series
DC Current Rating
-
Inductance Tolerance
-
Inductor Case Style
SMD
Inductance
4mH
DC Resistance Max
0.012ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144