Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC59U
Order Code4070589
Product RangeC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €58.060 |
5+ | €53.410 |
10+ | €49.350 |
Price for:Each
Minimum: 1
Multiple: 1
€58.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC59U
Order Code4070589
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance10mH
DC Current Rating12.5A
DC Resistance Max100mohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C Series
DC Current Rating
12.5A
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
10mH
DC Resistance Max
100mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.782836
Product traceability