Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC40X
Order Code4336095
Product RangeC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.360 |
5+ | €12.290 |
10+ | €11.360 |
25+ | €10.280 |
Price for:Each
Minimum: 1
Multiple: 1
€13.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC40X
Order Code4336095
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance320mH
DC Current Rating600mA
DC Resistance Max10ohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
C Series
DC Current Rating
600mA
Inductance Tolerance
-20% to +50%
Inductor Case Style
Through Hole
Inductance
320mH
DC Resistance Max
10ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.596484
Product traceability