Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-56U
Order Code1834333
Technical Datasheet
Product Range0
Inductance35mH
DC Current Rating2A
DC Resistance Max0
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min0
Inductor Case Style-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
0
DC Current Rating
2A
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
35mH
DC Resistance Max
0
Self Resonant Frequency Min
0
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.818748