Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-49U
Order Code4070588
Product RangeC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €56.680 |
5+ | €53.850 |
10+ | €51.020 |
Price for:Each
Minimum: 1
Multiple: 1
€56.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC-49U
Order Code4070588
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance32mH
DC Current Rating10A
DC Resistance Max0.19ohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
Technical Specifications
Product Range
C Series
DC Current Rating
10A
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
32mH
DC Resistance Max
0.19ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.58344
Product traceability