Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.920 |
5+ | €73.580 |
10+ | €69.240 |
50+ | €61.920 |
Product Information
Product Overview
TRI 20-1223 is a TRI 20 series high isolation, regulated 20 Watt DC/DC converter in a compact 2”x1” package. The core characteristic of the TRI 20 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 4200 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 KV/µs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 20 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
- Wide 2:1 input voltage range
- Input voltage range from 9 - 18VDC, output voltage is +15VDC, -15VDC
- Operating temperature range -40 to +76°C
- Internal EN 55032 class A filter
- Protection against overload, overvoltage and short circuit
- High efficiency
- 3-year product warranty
Technical Specifications
ITE
2:1
2 Output
670mA
670mA
4.2kV
Fixed
12mm
9V
TRI 20 Series
DIP
20W
15V
-15V
Regulated
12V
25.4mm
50.8mm
18V
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate