Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.100 |
| 5+ | €116.410 |
| 10+ | €112.720 |
Product Information
Product Overview
TPP 180-M is series of encapsulated AC/DC power supplies coming in an encased package. They feature a reinforced double I/O isolation (3000VAC) system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). Leakage current is below 300μA and makes the units suitable for BF (body floating) applications. Excellent efficiency allows a high power-density and compact design (3.6” x 2.44”). In natural convection operation these power supplies deliver 150 Watt going up to 180Watt with forced air cooling. Additionally, they can deliver 220Watt peak power for 5s. The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making TPP 180-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications. It complies with EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1.
- High power-density: 180 Watt in 3.6”x2.44” package (encased)
- I/O isolation of 3000VAC rated for 250VAC working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Risk management process according to ISO 14971 incl. risk management file
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Active power factor correction <gt/>0.9
- Operating up to 5000m altitude, switching frequency of 135 - 205KHz (PWM), 170KHz typ (PWM)
- 5-year product warranty, open frame housing, chassis type mounting
- Continuous, automatic recovery short circuit protection
- Protection Class I & II (prepared): reinforced insulation, PD 2, overvoltage category OVC II
Technical Specifications
ITE & Medical
180W
3.75A
-
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
1Outputs
48VDC
-
-
-
85V AC to 264V AC
TPP 180-M Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate