Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €104.790 |
5+ | €101.570 |
10+ | €98.350 |
50+ | €91.890 |
Product Information
Product Overview
TPP 180-136A-M is a TPP 180A-M series encapsulated AC/DC power supply in an open frame package. It features a reinforced double I/O isolation (3000VAC) system according to latest medical safety standards (60601-1 3rd edition, 2 x MOPP). Leakage current is below 300μA and makes unit suitable for BF (body floating) applications. Excellent efficiency allows a high power-density and compact design (3” x 2”). The EMC characteristic is dedicated for applications in industrial and medical fields. High reliability is provided by using high quality components and an excellent thermal management making the TPP 180A-M an ideal solution for industrial and medical devices and for demanding safety and space critical applications. It complies with EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1.
- 85VAC to 264VAC input voltage, 36VDC output voltage, 5A output current
- High power-density of 180Watt in 3”x 2” package (open frame)
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- Operating up to 5000m altitude, switching frequency of 135 - 205KHz (PWM), 170KHz typ (PWM)
- Continuous, automatic recovery short circuit protection
- I/O isolation of 3000VAC rated for 250VAC working voltage
- Risk management process according to ISO 14971 incl. risk management file
- Operating temperature range from –40°C to 85°C, active power factor correction <0.9
- 5-year product warranty, open frame housing, chassis type mounting
Technical Specifications
ITE & Medical
-
85V AC to 264V AC
36VDC
-
-
-
TPP 180A-M Series
1 Output
180W
Fixed
5A
-
-
-
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate