Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTOP 60318
Order Code2080656
Product RangeTOP 60 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTOP 60318
Order Code2080656
Product RangeTOP 60 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max55W
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)55W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 224VDC
Output Current - Output 21.5A
Output Voltage - Output 3-12VDC
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3500mA
Output Voltage - Output 4-
Current, Output 4-
Product RangeTOP 60 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Applications
Power Management, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
3 Output
Power Rating (Convection Cooling)
55W
Power Supply Output Type
Fixed
Output Current - Output 1
6A
Output Current - Output 2
1.5A
Input Voltage AC Min
90V
Output Current - Output 3
500mA
Current, Output 4
-
SVHC
No SVHC (16-Jul-2019)
Output Power Max
55W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
TOP 60 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205