Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMV 2-0512DHI
Order Code2829721
Product RangeTMV 2HI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.430 |
5+ | €11.970 |
10+ | €11.500 |
50+ | €10.970 |
100+ | €9.910 |
250+ | €9.560 |
Price for:Each
Minimum: 1
Multiple: 1
€12.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMV 2-0512DHI
Order Code2829721
Product RangeTMV 2HI Series
Technical Datasheet
Power Supply ApplicationsGate Drive
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 184mA
Output Voltage - Output 2-12V
Output Current - Output 284mA
Output RegulationUnregulated
Isolation Voltage5.2kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width7.5mm
Height10.2mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeTMV 2HI Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The TMV-2HI series from Tracopower are 2W non regulated DC to DC converters with high I/O-isolation. They come in an ultra-compact SIP-7 package and are ideal for IGBT applications.
- Nominal input voltage : 5VDC/12VDC/15VDC/24VDC
- Output voltage : 3.3/5/9/12/15/±5/±9/±12/±15/(+15/-9)VDC
- Maximum output current : 500/400/222/168/132/±200/±112/±84/±66/(+66/-10)mA
- Efficiency up to 85%, 100KHz typ switching frequency
- Very high I/O isolation of 5200VDC (5700Vpk)
- Maximum I/O isolation capacitance is 7pF
- I/O isolation resistance is <gt/>10Gohm
- Ripple and noise (20MHz bandwidth) is 100mVp-p maximum
- Short circuit protection
- Operating temperature range from -40°C to 85°C, 3-year product warranty
Technical Specifications
Power Supply Applications
Gate Drive
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
84mA
Output Current - Output 2
84mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Width
7.5mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (16-Jul-2019)
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
DC / DC Converter Mounting
Through Hole
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
TMV 2HI Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003