30 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €38.850 |
5+ | €38.560 |
10+ | €38.260 |
50+ | €35.870 |
100+ | €32.880 |
Product Information
Product Overview
The TMR 9-2411WI from Tracopower is a 9W highest power density DC to DC converter with isolated and regulated single output voltage 8 pin SIP package. This converter with 4:1 input voltage range comes in a ultra-compact footprint occupying only 2cm² of board space. It features remote on/off control, indefinite short circuit protection and no minimum load requirement. The TMR 9-2411WI has EN 61000-4-2, air ±8KV, contact ±6KV (criteria A) ESD protection and copper casing with UL 94V-0 rated silicone potting. The compact dimensions of this converter make it ideal solution for many space critical application in communication equipment and instrumentation.
- Input voltage range from 9VDC to 36VDC and input current of 9mA at no load
- Output voltage of 5VDC and maximum output current of 1600mA
- Efficiency of 85% and switching frequency of 400KHz
- Maximum surge voltage is 50V
- Dimension is 9.6mm x 11.2mm x 21.8mm (W x H x D)
- I/O isolation voltage of 1500VDC (60sec)
- Greater than 1Gohm I/O isolation resistance & maximum I/O isolation capacitance of 50pF
- EN 55022 class A internal input filter
- Operating temperature range from -40°C to 85°C
- UL 60950-1 and IEC/EN 60950-1 approved
Applications
Power Management, Industrial
Technical Specifications
ITE
4:1
1 Output
1.6A
-
1.6kV
Fixed
Through Hole
21.8mm
36V
No SVHC (14-Jun-2023)
SIP
9W
5V
-
Regulated
24V
9.6mm
11.2mm
9V
TMR 9WI Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate