Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €70.720 |
5+ | €68.240 |
10+ | €65.760 |
50+ | €61.520 |
Product Information
Product Overview
TMM 24 series of fully encapsulated 24W AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +65°C while it goes up to 75°C with 50% load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial and commercial environment. Complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1, UL 508, EN 60601-1, IEC 60601-1. ANSI/AAMI ES 60601-1 and CSA-C22.2, No 60601-1.
- 24W output power, +/-15VDC output voltage, +/-800mA output current, 84% efficiency
- Fully encapsulated low profile plastic casing in PCB version
- 2 x MOPP medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- IT and industrial safety according to IEC/EN/UL 60950-1
- Ready to meet ErP directive <lt/>0.3W no load power consumption
- Safety class II prepared
- Protection against overtemperature, overload and short circuit
- Pollution degree PD 2, overvoltage category OVC II
- Switching frequency of 132KHz typ (PWM), natural convection (20 LFM) cooling
- Plastic resin (UL 94 V-0 rated) housing, copper alloy (C6801) pin material
Technical Specifications
Medical
24W
1A
1A
-
85V AC to 264V AC
19.3mm
TMM 24 Series
2 Output
12VDC
-12VDC
-
Fixed
54mm
74mm
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate