Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.100 |
5+ | €38.820 |
10+ | €36.540 |
50+ | €34.270 |
100+ | €31.410 |
Product Information
Product Overview
The TMG series from Tracopower are regulated output AC/DC power modules come in fully encapsulated plastic package. These modules are ultra-compact, energy-efficient and cost/performance optimised for prevailing market requirements. The high efficiency and the use of high grade components make these modules suitable for an operating temperature range of -40°C to 70°C. Together with very low no-load power consumption they are suitable for applications conforming to ErP directive. The modules are protected against short-circuit and over voltage. EMI/EMC characteristics and the safety approval package qualify them for demanding applications in equipment for industrial or commercial environments.
- Input voltage: 90 to 264VAC and 120 to 370VDC
- Maximum output power: 6.3W/7W/13.5W/16.5W, 25W, 30W, 40W and 50W
- Nominal output voltage: 5VDC/12VDC/15VDC/24VDC
- Maximum output current: 292mA/466mA/583mA/1260mA
- High efficiency up to 90%
- I/O isolation voltage is 4242VDC
- Input frequency 47Hz to 63Hz
- Low output ripples and noise (20MHz bandwidth, 5VDC) is 120mVp-p maximum
- Safety class II prepared
- Operating temperature range -25°C to 70°C
Technical Specifications
ITE
15W
1.25A
-
-
90V
90V AC to 264V AC
19.1mm
TMG 15 Series
1 Output
12VDC
-
-
Fixed
264V
27.2mm
41.2mm
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for TMG 15112
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate