40 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €86.570 |
5+ | €83.510 |
10+ | €80.450 |
50+ | €71.360 |
Product Information
Product Overview
TIB 080-124 is a TIB 080 Series 80W AC/DC industrial power supply. This generation of DIN-rail power supply combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets. It has very high efficiency which allows a very slim package design. The case offers the potentially useful feature to fix the DIN-rail clip to the side wall for the mounting inside flat panels. Over a period of minimum 4 seconds they can operate with a boost power of 150%. The boost power facilitates the activation of stepper motors, solenoids or actuators. The units operate with a high power factor by active power factor correction which also keeps the input inrush current low. It come with the safety standard approvals for IEC/EN 60950-1, UL 60950-1 and UL 508.
- Operating input voltage range from 85 to 264VAC (full range)
- Maximum output current is 3400mA
- Efficiency typically is 90%
- Slim profile, for DIN-rail mounting
- Power back immunity
- Operating temperature range from -40°C to +70°C maximum
- Short circuit and overload protection
- 3-year product warranty
Technical Specifications
ITE
80W
3.4A
-
-
-
264V
Fixed
No SVHC (16-Jul-2019)
1 Output
24VDC
-
-
-
85V
85V to 264V
TIB 080 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate