Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €71.850 |
5+ | €68.510 |
10+ | €65.170 |
50+ | €56.050 |
Product Information
Product Overview
The THN 30-1212 is a high performance DC/DC Converter Module with highest power density. The device achieves 30W output power, it offers 9 to 18VDC input voltage range and 12VDC output voltage. It has wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency across load range makes this device very reliable and applicable in temperature ranges of up to 85°C. With a low input current at no load and remote ON/OFF control this converter is the ideal solution for battery-operated systems. This device is suitable for use in an industrial electronics and many applications where space on the PCB is critical.
- Shielded metal case with isolated base plate
- Overtemperature protection
- Ultra low no load input current
- Output voltage adjustable
- 1500VDC I/O isolation voltage
- 89% Typical efficiency
- 12VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
ITE
2:1
1 Output
2.5A
-
1.6kV
Fixed, Adjustable
Through Hole
25.4mm
18V
No SVHC (14-Jun-2023)
DIP
30W
12V
-
-
12V
25.4mm
9.9mm
9V
THN 30 Series
Technical Docs (3)
Alternatives for THN 30-1212
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate