Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-4822
Order Code2451614
Product RangeTHN 20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.730 |
5+ | €49.410 |
10+ | €47.090 |
50+ | €40.360 |
Price for:Each
Minimum: 1
Multiple: 1
€51.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTHN 20-4822
Order Code2451614
Product RangeTHN 20 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1833mA
Output Voltage - Output 2-12V
Output Current - Output 2833mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height9.9mm
Depth25.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeTHN 20 Series
Product Overview
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
833mA
Output Current - Output 2
833mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.9mm
Input Voltage DC Min
36V
Product Range
THN 20 Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015