Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.470 |
5+ | €58.020 |
10+ | €57.560 |
50+ | €49.340 |
Product Information
Product Overview
The THM 10-2415WI is a 1-output board-mount isolated DC to DC Converter with wide 4:1 input voltage range. The THM-10WI series 10W high performance DC/DC converter with reinforced I/O isolation system complies the medical safety requirements for MOPP (Means Of Patient Protection). The converter constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments and some IGBT driver applications. With high efficiency of up to 87% and highest grade components the converters can reliably operate.
- I/O isolation 5000VACrms rated for 250VACrms working voltage
- <lt/>2μA Low leakage current
- Very high efficiency up to 89%
- Input filter to meet EN55022 class A
- -40 to +85°C Extended operating temperature range
Applications
Power Management, Test & Measurement, Automation & Process Control, Industrial, Logistics
Technical Specifications
Medical
4:1
1 Output
416mA
-
5kV
Fixed
Through Hole
31.8mm
36V
No SVHC (14-Jun-2023)
DIP
10W
24V
-
-
24V
20.3mm
10.2mm
9V
THM 10WI Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate