Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €58.470 |
5+ | €58.020 |
10+ | €57.560 |
50+ | €49.340 |
Product Information
Product Overview
The THM 10-2413WI is a high performance regulated 10W DC/DC Converter has reinforced I/O-isolation system complies with the medical safety requirements for MOPP. It offers 9 to 36V input voltage range and 15VDC output voltage. Together with a wide 4:1 input voltage range and an internal EMI filter to meet EN55022 class-A the converter constitute also a reliable solution for many demanding applications. With highest grade components the converter can reliably operate in an ambient temperature range of -40 to 85°C.
- I/O isolation 5000VACrms rated for 250VACrms working voltage
- <lt/>2µA Low leakage current
- 89% Typical efficiency
- 24VDC Nominal input voltage
Applications
Automotive, Industrial, Medical, Test & Measurement
Technical Specifications
Medical
4:1
1 Output
670mA
-
5kV
Fixed
Through Hole
31.8mm
36V
No SVHC (14-Jun-2023)
DIP
10W
15V
-
-
24V
20.3mm
10.2mm
9V
THM 10WI Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate