Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €51.170 |
10+ | €48.470 |
25+ | €47.430 |
50+ | €46.650 |
100+ | €45.890 |
Product Information
Product Overview
The THM 10 series from Tracopower are 10W, single/dual output medical DC/DC converters in compact DIP-24 package. These converters have wide 2: 1 input voltage range. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. The THM 10 series features overload, overvoltage and short circuit protection. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control and measurement or IGBT drivers.
- Nominal input voltage : 5VDC/12VDC/24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 2500mA/2000mA/830mA/670mA/416mA/±1000mA/±416mA/±333mA
- High efficiency of up to 89%, PWM switching frequency is 300KHz ±30KHz
- I/O isolation ((50Hz, 60sec) is 5000VACrms rated for 250VACrms working voltage, 2 x MOPP
- I/O isolation capacitance is 17pF maximum
- Low leakage current is less than 2µA at 240VAC, 60Hz
- Ripple and noise (20MHz bandwidth) is 30mVp-p (3.3, 5VDC), 40mVp-p (12, 15VDC), 50mVp-p (24VDC)
- Approved by ANSI/AAMI ES60601-1:2005/(R)2012, IEC/EN60601-1 3rd edition safety standards
- Extended operating temperature range from -40°C to 90°C, 5-year product warranty
Technical Specifications
Medical
2:1
2 Output
333mA
333mA
5kV
Fixed
20.3mm
31.8mm
9V
No SVHC (16-Jul-2019)
DIP
10W
15V
-15V
-
5V
Through Hole
10.2mm
4.5V
THM 10 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate