Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.270 |
5+ | €58.430 |
10+ | €54.590 |
50+ | €46.790 |
Product Information
Product Overview
The THL 20-4810WI from Tracopower is a THL 20WI series, 20W DC to DC converter. The THL 20WI series is the latest generation of DC to DC converter module with highest power density. The product achieves 20W output power while it comes in a metal case with dimensions of only 1.0" x 1.0" x 0.4". It has an ultra wide 4:1 input voltage range and precisely regulated output voltages. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to +75°C or +85°C with optional mounted heat sink. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
- Input voltage range from 18VDC to 75VDC (48VDC nominal)
- Output voltage is 3.3VDC
- Output current is 4500mA
- Typical efficiency is 88%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1500pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 40mA typical, input current at full load is 350mA
- Switching frequency (fixed) is 330KHz typical
- Shielded metal case with isolated baseplate, remote on/off control
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
4:1
1 Output
4.5A
-
1.5kV
Fixed, Adjustable
25.4mm
25.4mm
75V
No SVHC (16-Jul-2019)
DIP
20W
3.3V
-
-
48V
Through Hole
10.2mm
18V
THL 20WI Series
Technical Docs (2)
Alternatives for THL 20-4810WI
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate