Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.150 |
10+ | €23.860 |
25+ | €23.350 |
50+ | €22.970 |
100+ | €22.600 |
Product Information
Product Overview
The THD 10-1212N from Tracopower is a THD 10N series 10W DC to DC converter in 24 pin DIP package. The THD 10N series is designed for an optimized cost/performance ratio of DC to DC converters with output power of 10 Watt. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
- Input voltage range from 9VDC to 18VDC (12VDC nominal)
- Output voltage is 12VDC
- Maximum output current is 833mA
- Typical efficiency is 88%
- I/O isolation voltage is 1500VDC, maximum I/O isolation capacitance is 1500pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC)
- Input current at no load is 20mA typical
- Switching frequency is 330KHz, wide 2:1 input voltage range
- Operating temperature range from -40°C to +85°C
- UL/cUL 60950-1, IEC/EN 60950-1 safety standards
Applications
Industrial
Technical Specifications
ITE
2:1
1 Output
833mA
-
1.5kV
Fixed
20.3mm
31.8mm
18V
No SVHC (16-Jul-2019)
DIP
10W
12V
-
-
12V
Through Hole
10.2mm
9V
THD 10N Series
Technical Docs (2)
Alternatives for THD 10-1212N
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate