Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €122.920 |
5+ | €118.600 |
10+ | €114.270 |
Product Information
Product Overview
The TEP 75-2415WI is a 1-output DC to DC Converter with ultra wide 4:1 input voltage ranges. The TEP-75WI series 75W isolated high performance DC/DC converter module is suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also a unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating. The very wide input voltage range and reverse input voltage protection make this converter also an interesting solution for battery operated systems.
- Rugged, compact metal case
- EN 50155 approval for railway applications
- Output voltage trimming
- Remote on/off
- Under-voltage lockout
- Reverse input voltage protection
- Input protection filter
Applications
Power Management, Industrial
Technical Specifications
Railway
4:1
1 Output
3.2A
-
3kV
Chassis
61mm
48.26mm
36V
No SVHC (14-Jun-2023)
Module
75W
24V
-
-
24V
Fixed
12.7mm
9V
TEP 75WI Series
Alternatives for TEP 75-2415WI
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate