Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €424.290 |
5+ | €415.800 |
Product Information
Product Overview
The TEP 200WIR series isolated high performance DC-DC Converter Module with ultra-wide 4:1 input voltage ranges. It comes in chassis mount version with screw terminal block and with integrated EMI input filter to meet EN 55022 class-A. A very high efficiency allows full power operation at 25°C with only 100LFM air flow cooling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection makes this converter interesting solution for battery operated systems.
- No minimum load
- Soft-start
- Under voltage lock-out circuit
- Sense line
- Remote ON/OFF input
- Reverse input voltage protection
- Overtemperature protection
- Up to 91% very high efficiency
Applications
Communications & Networking, Automation & Process Control, Power Management, Industrial
Technical Specifications
Railway
4:1
1 Output
7.5A
-
3kV
Fixed
61mm
85mm
36V
No SVHC (14-Jun-2023)
Module
180W
24V
-
-
24V
Chassis
33.8mm
8.5V
TEP 200WIRCMF Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate