Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 60-4815N
Order Code2451631
Product RangeTEN 60N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €99.380 |
5+ | €98.380 |
10+ | €97.370 |
50+ | €83.540 |
Price for:Each
Minimum: 1
Multiple: 1
€99.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 60-4815N
Order Code2451631
Product RangeTEN 60N Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max60W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeTEN 60N Series
Product Overview
The TEN 60-4815N is a high performance 60W DC/DC Converter Module featuring wide 2:1 input voltage ranges with industry standard footprint. The device features include remote 24VDC output voltage, 36 to 75VDC input voltage range, remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. High efficiency across load range and low input current characteristics at no load make this converter the ideal solution for battery-operated systems.
- Adjustable output voltage
- No minimum load required
- Input filter to meet EN55022, class-A
- 92% Typical efficiency
- 48VDC Nominal input voltage
Applications
Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
36V
Product Range
TEN 60N Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033