Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 60-1222N
Order Code2451620
Product RangeTEN 60N Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €102.250 |
Price for:Each
Minimum: 10
Multiple: 10
€1,022.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 60-1222N
Order Code2451620
Product RangeTEN 60N Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max60W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-12V
Output Current - Output 22.5A
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width50.8mm
Height10.2mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEN 60N Series
Product Overview
The TEN 60-1222N is a 2-output 60W board-mount isolated high performance DC/DC Converter featuring wide 2:1 input voltage ranges with industry standard footprint. It offers 9 to 18VDC input voltage range and ±12VDC output voltage. Standard features include remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. High efficiency across load range and low input current characteristics at no load make this converter the ideal solution for battery-operated systems.
- Adjustable output voltage
- No minimum load required
- 90% Typical efficiency
- 12VDC Nominal input voltage
Applications
Power Management, Industrial, Wireless, Communications & Networking, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
2.5A
Output Current - Output 2
2.5A
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 60N Series
DC / DC Converter Type
DIP
Output Power Max
60W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Input Voltage DC Nom
12V
Width
50.8mm
Depth
25.4mm
Input Voltage DC Max
18V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033