Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €89.790 |
5+ | €85.130 |
10+ | €80.470 |
50+ | €69.050 |
Product Information
Product Overview
The TEN 40-2411 is a high performance 40W DC-DC Converter Module featuring wide 2:1 input voltage range of 18 to 36VDC in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of -40 to 75°C. Built-in filters for both input and output minimize the need for external filtering. Further standard features include remote 5VDC/8A output, remote ON/OFF, output voltage trimming, overvoltage protection and under-voltage lockout and short-circuit protection. This device is suitable for use in battery operated equipment and many applications where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Shielded metal case with insulated base plate
- 89% Typical efficiency
- 24VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
ITE
2:1
1 Output
8A
-
1.5kV
Fixed
50.8mm
50.8mm
36V
No SVHC (14-Jun-2023)
DIP
40W
5V
-
-
24V
Through Hole
10.2mm
18V
TEN 40 Series
Alternatives for TEN 40-2411
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate