Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €59.150 |
10+ | €51.910 |
25+ | €50.800 |
50+ | €49.970 |
100+ | €49.160 |
Product Information
Product Overview
The TEN 20-4823WIN is a 2-output 20W board-mount isolated high performance DC/DC Converter featuring ultra wide 4:1 input voltage ranges. It offers 18 to 75VDC input voltage range and ±15VDC output voltage. A very high efficiency allows an operating temperature range of -40 to 85°C. Further standard features include remote ON/OFF, output voltage trimming, over voltage protection and short-circuit protection. This converter is suitable for use in many applications where isolated, tightly regulated voltages are required.
- No minimum load required
- Adjustable output voltage
- Industry standard footprint
- Shielded metal case with insulated base plate
- 1500VDC I/O isolation
- 88% Typical efficiency
- 48VDC Nominal input voltage
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
ITE
4:1
2 Output
667mA
667mA
1.5kV
Fixed
Through Hole
50.8mm
75V
No SVHC (14-Jun-2023)
DIP
20W
15V
-15V
-
48V
25.4mm
10.2mm
18V
TEN 20WIN Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate