Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €51.160 |
5+ | €48.460 |
10+ | €45.760 |
50+ | €39.220 |
Product Information
Product Overview
The TEN 10-2412 is a high performance 10W DC/DC Converter with industry standard footprint. A high efficiency allows a wide operating temperature range of -40 to 85°C. It offers 18 to 36VDC input voltage range and 12VDC output voltage. A built-in EMI filter is built in to meet EN 55022, class-A without any external components. The standard features include 12VDC output voltage, overvoltage protection and short-circuit protection. This converter is used everywhere where isolated, tightly regulated voltages are required.
- High power density
- Indefinite short-circuit protection
- Industry standard pin-out
- Shielded metal case with insulated base plate
- High reliability, MTBF <gt/>1 Mio. H
- 82% Typical efficiency
- 24VDC Nominal input voltage
Applications
Sensing & Instrumentation, Communications & Networking, Consumer Electronics
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
2:1
1 Output
830mA
-
1.5kV
Fixed
Through Hole
50.8mm
36V
No SVHC (14-Jun-2023)
DIP
10W
12V
-
-
24V
25.4mm
10.2mm
18V
TEN 10 Series
Technical Docs (2)
Alternatives for TEN 10-2412
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate