Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXN 50-124
Order Code4551317
Product RangeTXN 50 Series
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.740 |
5+ | €14.540 |
10+ | €14.340 |
50+ | €13.110 |
100+ | €12.700 |
250+ | €12.290 |
Price for:Each
Minimum: 1
Multiple: 1
€14.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXN 50-124
Order Code4551317
Product RangeTXN 50 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1Outputs
Output Power Max50W
Output Voltage - Output 124V
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeTXN 50 Series
Product Overview
TXN 50-124 is a TXN 50 series, cost efficient, metal enclosed AC/DC power supply and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, it is easy to install in any equipment. The TXN power supply is completely convection cooled. Internal EMC filter, high IO-isolation and wide temperature range qualify it for numerous industrial applications. This power supply has universal input and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
- 50W maximum output power, 24VDC (21.6 - 26.4VDC) output voltage
- 2100mA maximum output current, 85% typical efficiency
- Compact metal case with screw terminal block
- Universal input 90-264VAC
- Compliance to EN 61000-3-2
- Short circuit, overvoltage and overload protection
- 3-year product warranty
- 65KHz typical switching frequency (PWM), 3000VAC isolation test voltage (input to output, 60s)
- Aluminium (chassis) housing
- Operating temperature range from -30°C to +70°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
50W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
TXN 50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2