Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.790 |
| 5+ | €10.400 |
| 10+ | €10.190 |
| 50+ | €9.980 |
| 100+ | €9.780 |
| 250+ | €9.570 |
Product Information
Product Overview
TSRN-1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2mA and no requirement of external capacitors. They are suitable for positive or negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.
- Model with angular pin version
- SIP-package fits existing TO-220 footprint
- Suitable for positive and negative output circuit
- Pin compatible with LMxx linear regulators
- Built-in filter capacitors
- No heat-sink required
- Overtemperature and short circuit protection
- Wide input range up to 36VDC, excellent line/load regulation
- 3-year product warranty
- Non-conductive plastic (UL94 V-0 rated) housing and silicone (UL 94 V-0 rated) potting material
Technical Specifications
-
5W
1A
Through Hole
36V
1 Output
5V
TSRN 1 Series
6.5V
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate