Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-0525SM
Order Code3795828
Product RangeTSR 1SM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €9.330 |
Price for:Each
Minimum: 10
Multiple: 10
€93.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSR 1-0525SM
Order Code3795828
Product RangeTSR 1SM
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom2.5V
Output Current Max1A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min3.8V
Input Voltage DC Max5.5V
Depth15.2mm
Width9.3mm
Height7.6mm
Product RangeTSR 1SM
SVHCNo SVHC (14-Jun-2023)
Product Overview
TSR-1SM series models of step-down switching regulators have a high efficiency which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1µA) are features that distinguish these switching regulators from linear regulators.
- Non-isolated DC/DC converter (POL) in SMD package
- No thermal layer required
- Built-in filter capacitors, low standby current
- Operation temperature range from -40°C to +85°C
- Excellent line / load regulation
- Wide input operating range
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- Switching frequency of 1200KHz typical (PWM)
- Non-conductive plastic (UL94 V-0 rated) housing and base material
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
2.5V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
3.8V
Depth
15.2mm
Height
7.6mm
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
Surface Mount DIP
Output Power Max
2.5W
Output Current Max
1A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
5.5V
Width
9.3mm
Product Range
TSR 1SM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017