Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €21.360 |
5+ | €20.930 |
10+ | €20.500 |
50+ | €19.220 |
100+ | €17.620 |
Product Information
Product Overview
TRV 2M series 2W DC/DC medical converter in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. This offers a 1.5:1 input voltage range. With continuous short circuit protection and a low leakage current of less than 2µA, this is especially suited to protect any connected interfaces or applied parts to patients. Featuring almost fully regulated outputs this series provides a great level of regulation without affecting the cost-efficiency. It is an ideal solution for applications where an unregulated DC/DC converter would not meet your regulation requirements but cost still is a critical factor. Together with an operating temperature range from -40 to +80°C without derating and certifications according to IEC/EN/ES60601-1 3rd ed. for 2xMOPP and IEC/EN/UL 62368-1 this series is suitable for many different applications where a medical isolation system and short circuit protection is needed.
- Operation up to 5000m altitude
- Regulated outputs
- Input voltage range from 12 to 18VDC, output voltage is ±15VDC (Vnom), output current (max) is 67mA
- Typical efficiency is 80%
- Natural convection cooling system (20 LFM)
- Switching frequency range from 180KHz to 360KHz (PFM)
- Non-conductive plastic housing/silicone pot material (UL 94 V-0), THD device, PCB mount type
- Tinned copper pin material
- 5-year product warranty
- Approved by EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1
Technical Specifications
ITE & Medical
1.5:1
2 Output
67mA
67mA
5kV
Fixed
12.5mm
12V
TRV 2M Series
SIP
2W
15V
-15V
Regulated
15V
9.9mm
19.6mm
18V
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate