Quantity | Price (ex VAT) |
---|---|
1+ | €76.950 |
Product Information
Product Overview
TPI 100A series of 100W AC/DC power supplies features a 3000VAC I/O reinforced isolation. Excellent efficiency allows a high power density for the standard 2.0” x 3.0” packaging format. The full load operating temperature range is -40°C to +50°C while it goes up to 80°C with load derating. The power supplies are designed to meet the ErP directive (<lt/> 0.3W no load power consumption). They come with an active power factor correction and the EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for any demanding industrial devices and space critical applications. It features protection class I & II (prepared): reinforced insulation, pollution degree PD 2, overvoltage category OVC II.
- Highest power density
- Ready to meet ErP directive, <lt/> 0.3W no load power consumption
- Active power factor correction <gt/> 95
- Protection class II prepared
- Operating up to 5000m altitude
- Adjustable output voltage
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Natural convection (20 LFM) cooling, switching frequency of 45 to 75KHz (PWM QR)
Technical Specifications
ITE
-
85V AC to 264V AC
15VDC
-
-
-
TPI 100A Series
1 Output
100W
Adjustable, Fixed
6.67A
-
-
-
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for TPI 100-115A-J
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate