Quantity | Price (ex VAT) |
---|---|
10+ | €65.580 |
Product Information
Product Overview
TOP 100C series AC/DC power supplies feature the highest power rating in the industry standard 2.0” x 4.0” (50.8 x 101.6mm) footprint. They can supply up to 100W output power with convection cooling over an industrial operating temperature range of -25°C to +50°C. This performance could be realized by a state of the art design providing an extremely high efficiency which eliminates the need for a dedicated power supply cooling fan. Compliance with global safety and EMC standards qualify these power supplies for worldwide markets. Approved for Class l and Class ll applications, these switchers are suitable for industrial and IT systems but also for consumer products. High reliability is provided by use of industrial quality grade components and an excellent thermal management. This product offers an interesting power supply solution for many space and cost critical applications in commercial and industrial electronic equipment.
- Full load operation up to +50°C with convection cooling
- EMI filter meets EN 55032, level B
- Compliance with EN 61000-3-2
- Low leakage current, switching frequency of 100KHz typical (PWM)
- Safety class l and class ll operation
- 3-year product warranty, plug-in connection type
- Automatic recovery, short circuit protection, aluminium housing
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1 safety standards
- Class I & II (prepared): reinforced insulation protection class
- Pollution degree PD 2, overvoltage category OVC II
Technical Specifications
ITE
100W
6.7A
-
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
1Outputs
15VDC
-
-
-
90V AC to 132V AC, 187V AC to 264V AC
TOP 100C Series
Technical Docs (1)
Alternatives for TOP 100-115C
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate