Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTON 15-2411
Order Code1007597
Product RangeTON 15 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTON 15-2411
Order Code1007597
Product RangeTON 15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeOpen Frame
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15.1V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width23.88mm
DC / DC Converter MountingThrough Hole
Height8.5mm
Depth27.94mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTON 15 Series
Alternatives for TON 15-2411
3 Products Found
Product Overview
The TON 15-2411 is a 1-output board-mount isolated DC to DC Converter with regulated output voltage and wide input voltage range. The ultra compact open frame design with industry standard pin-out provides the designer now a 50% smaller, cost efficient alternative to existing 10 to 15W converter. Built-in filters for both input and output minimize the need for external filtering. This 15W converter is an ideal solution for applications where space on the PCB is a critical factor.
- 2250V I/O isolation voltage, rated for basic insulation
- Remote on/off
- Under-voltage lockout (UVLO)
- Output voltage trimming
- Overvoltage protection
- Short-circuit protection
Applications
Power Management, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
27.94mm
Input Voltage DC Max
36V
SVHC
No SVHC (10-Jun-2022)
DC / DC Converter Type
Open Frame
Output Power Max
15W
Output Voltage - Output 1
5.1V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
23.88mm
Height
8.5mm
Input Voltage DC Min
18V
Product Range
TON 15 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010705