Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTMT 50115
Order Code1441241
Product RangeTMT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTMT 50115
Order Code1441241
Product RangeTMT Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max50W
Output Voltage - Output 115VDC
Output Current - Output 13.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width64mm
Height28mm
Depth89mm
Product RangeTMT Series
Alternatives for TMT 50115
2 Products Found
Product Overview
The TMT series AC/DC Power Supply in compact fully encapsulated module. It features easy installation with screw terminals and optional DIN-rail mounting adaptor. This AC/DC module offers an interesting power supply solution for many space critical applications in industrial electronic equipment.
- Ultracompact, fully encapsulated plastic case
- Protection class ll
- Short-circuit and overload protection
Applications
Industrial, Commercial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
Medical
Output Power Max
50W
Output Current - Output 1
3.4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
28mm
Product Range
TMT Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Width
64mm
Depth
89mm
SVHC
No SVHC (16-Jul-2019)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245