Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.130 |
| 5+ | €13.470 |
| 10+ | €12.810 |
Product Information
Product Overview
TMR 2WI series is a new family of isolated 2W DC/DC converter modules with regulated output, featuring ultra-wide 4:1 input voltage ranges. The product comes in an ultra-compact SIP-9 plastic package. An excellent efficiency allows –40°C to +85°C operation temperatures at full load. Further features include remote on/off control and continuous short circuit protection. Typical applications for these ultra-compact converters are battery operated equipment and distributed power architectures in communication, instrumentation and industrial electronics, everywhere where space on the PCB is critical.
- High efficiency
- Excellent load and line regulation
- Indefinite short-circuit protection
- I/O isolation voltage of 1500VDC
- 3-year product warranty
- Non-conductive plastic (UL94 V-0 rated) housing
- Epoxy (UL 94 V-0 rated) potting material, nickel-iron (Alloy 42) pin material
- Switching frequency of 100 to 650KHz (PFM), 300KHz typical (PFM)
- Natural convection (20 LFM), designed for EN 62368-1 (no certification) (IT / multimedia equipment)
- Connection type is THD (through-hole device)
Technical Specifications
ITE
4:1
1 Output
500mA
-
1.5kV
Fixed
12.45mm
18V
TMR 2WI Series
SIP
2W
3.3V
-
Regulated
48V
9.25mm
25.95mm
75V
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for TMR 2-4810WI
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate