Quantity | Price (ex VAT) |
---|---|
5+ | €93.340 |
Product Information
Product Overview
TMM 60 series of fully encapsulated 60W AC/DC power supply modules feature a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (Means Of Patient Protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +60°C while it goes up to 75°C with 50% load derating. EMI/EMC characteristics and the safety approval package qualify these modules not only for medical devices but also for demanding applications in transportation systems and for equipment in industrial and commercial environment. It complies with EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 UL 508 EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, CSA-C22.2, No 60601-1 safety standards.
- Fully encapsulated low profile plastic casing in PCB version
- 2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition
- IT and industrial safety according to IEC/EN/UL 60950-1
- Ready to meet ErP directive <lt/>0.3W no load power consumption
- Safety class II prepared
- Protection against over-temperature, overload and Continuous, Automatic recovery short circuit
- 3-year product warranty
- Protection class I & II (prepared): reinforced insulation
- Pollution degree PD 2, overvoltage category OVC II
- Switching frequency of 100KHz typ (PWM), plastic resin (UL 94 V-0 rated) housing material
Technical Specifications
ITE & Medical
60W
4A
-
-
85V AC to 264V AC
34.2mm
TMM 60 Series
1 Output
15VDC
-
-
Fixed
67.5mm
88.9mm
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate