Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €100.600 |
5+ | €94.780 |
10+ | €88.960 |
50+ | €85.440 |
Product Information
Product Overview
TIB 080-148 is a TIB 080 series, 80W, AC/DC industrial power supply. This generation of DIN-rail power supply combines the most efficient circuit topology with an optimized cost/performance ratio for industrial environments and for electrical control cabinets. It has a very high efficiency of upto 90.0% which allows a very slim package design. The case offers the potentially useful feature of fixing the DIN-rail clip to the side wall for mounting inside flat panels. Over a period of a minimum of 4 seconds, they can operate with a boost power of 150%. The boost power facilitates the activation of stepper motors, solenoids, or actuators. The units operate with a high power factor by active power factor correction which also keeps the input inrush current low. It has CSA-C22.2, No. 60950-1, EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 508, EN 61010-1, EN 61010-2-201, IEC 61010-1, IEC 61010-2-201, UL 61010-1, UL 61010-2-201 standards.
- Slim profile, for DIN-rail mounting, alternative side-mounting for flat panels
- Very high efficiency upto 90%, power back immunity
- Short circuit and overload protection, 3-year product warranty
- 80W maximum output power, 48VDC (47 - 56VDC) nom. (adjustable) output voltage
- 1700mA maximum output current, 2550mA peak output current
- 88% typical efficiency, temperature coefficient is ±0.02%/K maximum
- Continuous, automatic recovery short circuit protection, overload protection
- Switching frequency range from 60 to 75KHz, isolation resistance is 4'000Mohm minimum
- Aluminium (chassis), stainless steel (cover) housing material
- Operating temperature range from -40°C to +70°C
Technical Specifications
ITE
80W
1.7A
-
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
1 Output
48V
-
-
-
85V AC to 264V AC
TIB 080 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate