Quantity | Price (ex VAT) |
---|---|
10+ | €43.630 |
Product Information
Product Overview
THN 20WI series models are high performance DC/DC converters. They achieve 20W output power and come in a small size metal casing (1.0" x 1.0" x 0.4"). The models feature an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency makes this product very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote on/off control make these converters an ideal solution for battery operated systems. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
- Shielded metal casing with isolated baseplate
- Adjustable output voltage
- Operating temperature range -40°C to +75°C and up to 85°C with heat-sink
- I/O isolation voltage of 1600VDC
- Input filter meets EN 55032 class A without external components
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 2, overvoltage category OVC I, natural convection (20 LFM) cooling
- Switching frequency of 330KHz typical
Technical Specifications
ITE
4:1
1 Output
833mA
-
1.6kV
Fixed, Adjustable
9.9mm
18V
THN 20WI
DIP
20W
24V
-
Regulated
48V
25.4mm
25.4mm
75V
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for THN 20-4815WI
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate