Quantity | Price (ex VAT) |
---|---|
10+ | €44.960 |
Product Information
Product Overview
The THN 20-2422 is a 2-output 20W board-mount isolated high performance DC/DC Converter with highest power density. It offers 18 to 36VDC input voltage range and ±12VDC output voltage. The device has wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency makes this device very reliable and applicable in temperature ranges of up to 75 or 85°C with optional mounted heat-sink. Together with low input current characteristics at minimal load and remote ON/OFF control this converter is the ideal solution for battery-operated systems. This converter is suitable for use in many applications where space on the PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage adjustable
- No minimum load required
- 1500VDC I/O isolation voltage
- 90% Typical efficiency
- 24VDC Nominal input voltage
Applications
Power Management, Industrial, Sensing & Instrumentation, Communications & Networking
Technical Specifications
ITE
2:1
2 Output
833mA
833mA
1.5kV
Fixed
9.9mm
18V
THN 20 Series
DIP
20W
12V
-12V
-
24V
25.4mm
25.4mm
36V
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate