Quantity | Price (ex VAT) |
---|---|
10+ | €51.510 |
Product Information
Product Overview
THL 25 series is the latest generation of DC to DC converter modules with highest power density. The product achieves 25W output power and comes in a metal case with small dimensions of only 1.0”x 1.0”x 0.4”. It has wide 2:1 input voltage range and precisely regulated output voltages. High efficiency makes this product very reliable and applicable in temperature ranges of up to +80°C or up to +85°C with optional mounted heat sink. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical. It complies with CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011 ANSI/UL No. 60950-1, 2nd ed.; A1:2011 IEC 60950-1:2005 (2nd edition); Am 1:2009 EN 60950-1:2006/A11:2009/A1:2010/A12:2011 IEC/EN 62368-1, UL 62368-1 safety standards.
- Shielded metal case with isolated baseplate
- Adjustable output voltage
- I/O isolation voltage of 1500VDC
- 3-year product warranty
- Indefinite, automatic recovery short circuit protection
- Switching frequency (fixed) of 285KHz typ. (pulse width modulation PWM)
- Non conductive FR4 baseplate epoxy (UL 94V-0 rated) potting material
Technical Specifications
ITE
2:1
1 Output
6A
-
1.5kV
Fixed, Adjustable
10.16mm
9V
THL 25 Series
DIP
25W
3.3V
-
Regulated
12V
25.4mm
25.4mm
18V
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for THL 25-1210
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate