Quantity | Price (ex VAT) |
---|---|
1+ | €286.190 |
Product Information
Product Overview
TEP 200WIR series is a family of isolated high performance DC/DC converter modules with ultra-wide 4:1 input voltage ranges. They come in rugged, sealed industry standard half brick package. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow cooling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on-board power distribution.
- Compact metal package
- EN 50155 approval for railway applications
- Very high efficiency
- No minimum load, sense line
- Soft start, undervoltage lock-out circuit
- Adjustable output voltage +10 / -20%
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Pollution degree PD 2, overvoltage category OVC II
- Switching frequency of 225 to 275KHz (PWM) (250KHz typ (PWM))
Technical Specifications
Railway
4:1
1 Output
12A
-
3kV
Fixed, Adjustable
12.7mm
9V
TEP 200WIR Series
Half Brick
200W
15V
-
-
24V
57.9mm
61mm
36V
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate