Quantity | Price (ex VAT) |
---|---|
10+ | €77.210 |
Product Information
Product Overview
TEN 40WIN series is a new range of isolated high performance DC/DC converter modules. Due to the very high efficiency these 40W converters come with a footprint of only 1.0" x 2.0". The models have an ultra-wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is adjustable by external resistor. Remote on/off and protection against overpower and overvoltage are standard features of these converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited. It complies with CAN/CSA-C22.2 No 60950-1-07 Incl. AM1 (2011), ANSI/UL Std No 60950-1, 2nd Ed. Incl. AM1 (2011), IEC 60950-1:2005 (2nd Edition); +A1:2009, IEC/EN 62368-1, UL 62368-1 safety standards.
- Highest power density
- Adjustable output voltage
- I/O isolation of 1500VDC
- Operating temperature range from -40°C to +75°C
- 3-year product warranty
- Hicc-up mode, indefinite (automatic recovery) short circuit protection
- 320KHz typical (pulse width modulation PWM) switching frequency (fixed)
- Aluminium black anodized casing material, epoxy (UL 94V-0 rated) potting material
Technical Specifications
ITE
4:1
2 Output
1.67A
1.67A
1.5kV
Fixed
11mm
75V
TEN 40WIN
DIP
40W
12V
-12V
-
48V
10.2mm
50.8mm
75V
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for TEN 40-4822WIN
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate