Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 30-4834WIN
Order Code3795403
Product RangeTEN 30WIN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €75.370 |
Price for:Each
Minimum: 10
Multiple: 10
€753.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 30-4834WIN
Order Code3795403
Product RangeTEN 30WIN
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs3 Output
Output Voltage - Output 13.3V
Output Current - Output 15A
Output Voltage - Output 212V
Output Current - Output 2333mA
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 30WIN
Product Overview
TEN 30WIN series is a family of high performance 30W DC to DC converter modules featuring ultra-wide 4:1 input voltage ranges in a compact low profile case with industry-standard footprint. Standard features include remote on/off, output voltage trimming, overvoltage protection, undervoltage lockout, over temperature and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
- Smallest encapsulated 30W converter, triple output module
- 2” x 1” x 0.4” shielded metal package
- Very high efficiency
- Operating temperature range of -40°C to +75°C
- I/O isolation voltage of 1500VDC
- Adjustable output voltage
- 3-year product warranty
- Indefinite (automatic recovery) short circuit protection
- UL 60950-1, IEC/EN 60950-1, UL 62368-1, IEC/EN 62368-1 safety standards
- Switching frequency (PWM) of 400KHz typical
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
3 Output
Output Current - Output 1
5A
Output Current - Output 2
333mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEN 30WIN
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
12V
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031