Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-183
Order Code4335502
Product RangeTCK Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.540 |
| 10+ | €7.850 |
| 20+ | €7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€9.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-183
Order Code4335502
Product RangeTCK Series
Technical Datasheet
Inductance545µH
DC Current Rating13A
Product RangeTCK Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
TCK-183 is common mode choke. It has an inductance (each winding) of 545µH ±35% (at 100KHz / 100mV).
- Impedance (DCR) of 9mohm maximum
- Rated current of 13A maximum
- Operating temperature range from -40°C to +125°C
- Connection type is THD (Through-Hole Device)
- Length is 14.45mm, width is 10mm and height is 19.45mm
- 3-year product warranty
Technical Specifications
Inductance
545µH
Product Range
TCK Series
DC Current Rating
13A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00595