Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-181
Order Code4208855
Product RangeTCK Series
Technical Datasheet
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €2.610 |
100+ | €2.110 |
500+ | €1.830 |
1000+ | €1.690 |
2000+ | €1.660 |
Price for:Each
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-181
Order Code4208855
Product RangeTCK Series
Technical Datasheet
Inductance566µH
DC Current Rating2A
Product RangeTCK Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Common mode choke
- Inductance (each winding) is 566µH ±35% (at 100KHz / 100mV)
- Impedance (DCR) is 50mohm maximum
- Rated current is 2A maximum
- Rated voltage is 500VDC maximum (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
566µH
Product Range
TCK Series
DC Current Rating
2A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005