Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-169
Order Code4208850
Product RangeTCK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.030 |
| 10+ | €5.960 |
| 100+ | €4.940 |
| 500+ | €4.220 |
| 1000+ | €4.140 |
| 2000+ | €4.050 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-169
Order Code4208850
Product RangeTCK Series
Technical Datasheet
Inductance500µH
DC Current Rating10A
Product RangeTCK Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Common mode choke
- Inductance (each winding) is 500µH ±35% (at 100KHz / 100mV)
- Impedance (DCR) is 10mohm maximum
- Rated current is 10.05A maximum
- Rated voltage is 500VDC maximum (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
500µH
Product Range
TCK Series
DC Current Rating
10A
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005